EM064LXQADG13ES1T

Everspin Technologies
936-M064LXQADG13ES1T
EM064LXQADG13ES1T

Mfr.:

Description:
MRAM IC RAM 64Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM064LXQADG13ES2T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40

Stock:
40 Can Ship Immediately
Factory Lead-Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$102.83 $102.83
$94.94 $949.40
$91.84 $2,296.00
$89.53 $4,476.50
$87.28 $8,728.00
290 Quote

Similar Product

Everspin Technologies EM064LXQADG13ES2T
Everspin Technologies
MRAM IC RAM 64Mb Quad SPI in 8-DFN 133 MHz
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
RoHS:  
DFN-8
SPI
64 Mbit
8 M x 8
1.65 V
2 V
124 mA, 156 mA
- 40 C
+ 105 C
Tray
Brand: Everspin Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 290
Tradename: Quad SPI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99

EMxxLX MRAM Memory Devices

Everspin EMxxLX MRAM Memory Devices are Expanded Serial Peripheral Interface (xSPI) based on a unique industrial STT MRAM technology. These memory devices are high-performance, multiple I/O, and SPI-compatible Magnetoresistive Random Access memory (MRAM) devices. The EMxxLX memory devices feature a high-speed, low pin count SPI-compatible bus interface with a clock frequency of up to 200MHz. These memory devices also feature a 1.65V to 2V voltage range, a dedicated 256-byte OTP area outside main memory, 3-byte and 4-byte address modes, and low power modes. Typical applications include industrial automation, datacenter, engineering emulation, automotive and transportation, and gaming.