VMCGN105-M3-L-K

Essentra
144-VMCGN105-M3-L-K
VMCGN105-M3-L-K

Mfr.:

Description:
Racks & Rack Cabinet Accessories Card Guide,Vert Mnt,Blue,105MM Hgt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 144

Stock:
144 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.59 $9.59

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Card Guides
Vertical Card Guide
Blue
105 mm
18 mm
Polystyrene (PS)
Brand: Essentra
Depth / Thickness: 8 mm
Features: Screw Mount M3 Insert
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 100
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA