FC23RA

Essentra
144-FC23RA
FC23RA

Mfr.:

Description:
Standard Circular Connector FLANGED CAP - CONNECTOR:LDPE RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.158 $0.16
$0.132 $1.32
$0.12 $3.00
$0.114 $11.40
$0.101 $25.25
$0.094 $112.80
$0.086 $206.40

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standard Circular Connector
RoHS:  
Connectors
Push Fit
Cap
15.2 mm
FC
Brand: Essentra
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Low Density Polyethylene (LDPE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 1200
Subcategory: Circular Connectors
Thread Size: UNEF 1-7/16
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA