CBE-11

Essentra
144-CBE-11
CBE-11

Mfr.:

Description:
Circuit Board Hardware - PCB Card Ejector,Black,.109 in Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.795 $7.95
$0.688 $68.80
$0.642 $321.00
$0.60 $600.00
$0.593 $1,186.00
$0.585 $2,925.00
$0.571 $5,710.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Circuit Board Hardware - PCB
RoHS:  
Card Ejectors
28.6 mm
Unthreaded
Nylon
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Hole Size: 2.4 mm
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 17.9 mm
Unit Weight: 1.294 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
USHTS:
3926908500
TARIC:
8536901000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA