14HTSP109

Essentra
144-14HTSP109
14HTSP109

Mfr.:

Description:
Standoffs & Spacers Hex Threaded Standoff, #6-32 Thread, .750 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.829 $8.29
$0.663 $66.30
$0.597 $298.50
$0.554 $554.00
$0.54 $1,080.00
$0.508 $5,080.00
$0.497 $12,425.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
#6-32
0.75 in
Nylon
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Series: 14HTSP
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

14HTSP Threaded Hexagonal Standoffs

Essentra Components 14HTSP Threaded Hexagonal Standoffs are used to create a space between two objects and position the objects correctly. These standoffs come in female-to-female connection types and are designed to be installed without assembly equipment. The 14HTSP standoffs are made of UL 94V-2 compliant Nylon material and are available in multiple metric thread options.

FEATURED PRODUCTS
ESSENTRA