014A

Essentra
144-014A
014A

Mfr.:

Description:
Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.144 $0.14
$0.111 $1.11
$0.101 $2.53
$0.094 $4.70
$0.086 $8.60
$0.079 $19.75
$0.075 $37.50
$0.069 $69.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Accessories
Caps
Tapered Cap
Low-Density Polyethylene (LDPE)
Blue
Push-Fit
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 11 mm to 12.7 mm
Mounting Method: Push-Fit
Screw/Thread Size: M12, UNF 5/8
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA