010832B025

Essentra
144-010832B025
010832B025

Mfr.:

Description:
Screws & Fasteners Binder Slotted Screw, #8-32 Thread, 1/4 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 990

Stock:
990 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.169 $0.17
$0.13 $1.30
$0.098 $9.80
$0.083 $41.50
$0.075 $75.00
$0.072 $144.00
$0.069 $690.00
$0.066 $1,650.00
$0.064 $3,200.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
8-32
6.4 mm
Nylon
Slotted Binder
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 8.5 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926908500
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA