010640B100

Essentra
144-010640B100
010640B100

Mfr.:

Description:
Screws & Fasteners Binder Slotted Screw, #6-40 Thread, 1 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.169 $0.17
$0.137 $1.37
$0.103 $10.30
$0.087 $43.50
$0.08 $80.00
$0.077 $154.00
$0.072 $720.00
$0.069 $1,725.00
$0.066 $3,300.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
6-40
25.4 mm
Nylon
Binder
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 7.2 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926908500
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA