010256B087

Essentra
144-010256B087
010256B087

Mfr.:

Description:
Screws & Fasteners Binder Slotted Screw, #2-56 Thread, 7/8 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,921

Stock:
1,921 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.154 $0.15
$0.126 $1.26
$0.095 $9.50
$0.089 $44.50
$0.071 $142.00
$0.066 $660.00
$0.064 $1,600.00
$0.06 $3,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
2-56
22.2 mm
Nylon
Binder
Brand: Essentra
Color: Natural
Outside Diameter: 4.5 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926908500
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA