ESP32-S3-WROOM-1-N16R8

Espressif Systems
356-ESP32S3WRM1N16R8
ESP32-S3-WROOM-1-N16R8

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-S3R8 with 3.3V, 8 MB Octal PSRAM die inside, 16 MB Quad SPI flash, PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 898

Stock:
898
Can Ship Immediately
On Order:
18,200
Expected 2026-02-20
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.40 $10.40
$9.53 $95.30
$8.68 $217.00
$7.80 $780.00
$7.29 $1,822.50
$6.91 $3,455.00
$6.67 $6,670.00

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
20.5 dBm
I2C, I2S, SPI, PWM, UART, USB
3 V
3.6 V
- 40 C
+ 65 C
PCB
25.5 mm x 18 mm x 3.1 mm
Bluetooth 5.0
802.11 b/g/n
Bulk
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-S3-WROOM-1/1U Modules

Espressif Systems ESP32-S3-WROOM-1/1U Modules are 2.4GHz Wi-Fi® (802.11 b/g/n) and BLUETOOTH® 5 (LE) modules built around ESP32S3 series of SoCs, Xtensa® dual-core 32bit LX7 microprocessor. The ESP32-S3-WROOM-1/1U provides acceleration for neural network computing and signal processing workloads. The ESP32-S3-WROOM-1/1U Modules feature flash up to 16MB, PSRAM up to 8MB, 36 GPIOs, and a rich set of peripherals. Additionally, the devices have an onboard PCB antenna (ESP32-S3-WROOM-1) or an external antenna connector (ESP32-S3-WROOM-1U).