Q41856471000100

Epson Timing
732-Q41856471000100
Q41856471000100

Mfr.:

Description:
Real Time Clock I2C-BUS INTERFACE RTC 5+/-23PPM (VSOJ-20) 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48

Stock:
48
Can Ship Immediately
On Order:
1,000
Expected 2026-06-22
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.69 $9.69
$6.94 $69.40
$6.46 $161.50
$5.69 $569.00
$5.40 $1,350.00
$4.85 $2,425.00
Full Reel (Order in multiples of 1000)
$4.07 $4,070.00
$3.87 $7,740.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
REACH - SVHC:
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
No Backup Switching
1.8 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99