FC1610BN 32.768K-70NN70KC7

Epson Timing
732-F32768K70NN70KC7
FC1610BN 32.768K-70NN70KC7

Mfr.:

Description:
Crystals KHZ XTAL 7.0PF +/-20PPM,-40-105C ESR=70kOHMDL=0.5uW 5KTR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
20 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.665 $3,325.00

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.21
Min:
1

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
32.768 kHz
7 pF
20 %
20 PPM
0603 (1608 metric)
- 40 C
+ 105 C
SMD/SMT
70 kOhms
0.1 uW
1.6 mm
1 mm
0.5 mm
FC1610BN
Reel
Brand: Epson Timing
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 5000
Subcategory: Crystals
Part # Aliases: X1A000191000318
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600000
TARIC:
8541600000
ECCN:
EAR99

FC1610BN 32.768kHz Crystal

Epson Timing FC1610BN 32.768kHz Crystal features a small size with 1.6mm x 1.0mm dimensions and a low ESR rating of 70kΩ. This crystal operates in a wide temperature range of -40°C to +105°C and is ideal for IoT sleep clocks that require small, low-power modules. Epson Timing FC1610BN 32.768kHz Crystal is suitable for wearable products, MCUs for sub-clocks, wireless modules for sub-clocks, and FA equipment.