FA-238 16.0000MB-W0

Epson Timing
732-FA-23816MB-W0
FA-238 16.0000MB-W0

Mfr.:

Description:
Crystals MINI SMD XTL MHZ +/-50PPM 12.0PF 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 227

Stock:
227
Can Ship Immediately
On Order:
1,000
Expected 2026-03-02
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.744 $0.74
$0.637 $6.37
$0.605 $15.13
$0.549 $54.90
$0.521 $130.25
$0.496 $248.00
Full Reel (Order in multiples of 1000)
$0.451 $451.00
$0.442 $884.00
$0.423 $2,115.00

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
16 MHz
12 pF
15 PPM
3.2 mm x 2.5 mm
- 40 C
+ 105 C
SMD/SMT
80 Ohms
3.2 mm
2.5 mm
0.7 mm
FA-238
Reel
Cut Tape
Brand: Epson Timing
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Part # Aliases: Q22FA2380013314
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FA-238 Crystal Units

Epson Timing FA-238 Crystal Units feature a 12MHz to 60MHz frequency range and 40Ω to 100Ω motional resistance range. These crystal units offer 3.2mm x 2.5mm x 0.7mm external dimensions, a fundamental overtone, and -40°C to +85°C operating temperature range. Epson Timing FA-238 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and W-LAN ISM band radios.