FA-238 16.0000MB-C

Epson Timing
732-FA-23816B-C
FA-238 16.0000MB-C

Mfr.:

Description:
Crystals 16MHz 50PPM -20C +70C 18.0pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 203

Stock:
203 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.63 $1.63
$1.41 $14.10
$1.28 $32.00
$1.22 $122.00
$1.16 $290.00
$1.11 $555.00
$1.04 $1,040.00
$0.967 $2,417.50
$0.944 $4,720.00

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.73
Min:
1
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.63
Min:
1

Similar Product

Epson Timing FA-238 16.0000MB-C3
Epson Timing
Crystals 16MHz 50PPM -20C +70C 18.0pF

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
16 MHz
18 pF
50 PPM
30 PPM
3.2 mm x 2.5 mm
- 20 C
+ 70 C
SMD/SMT
80 Ohms
200 uW
3.2 mm
2.5 mm
0.7 mm
FA-238
Bulk
Brand: Epson Timing
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1
Subcategory: Crystals
Type: Crystal
Part # Aliases: Q22FA2380036701
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600010
CNHTS:
8541600000
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FA-238 Crystal Units

Epson Timing FA-238 Crystal Units feature a 12MHz to 60MHz frequency range and 40Ω to 100Ω motional resistance range. These crystal units offer 3.2mm x 2.5mm x 0.7mm external dimensions, a fundamental overtone, and -40°C to +85°C operating temperature range. Epson Timing FA-238 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and W-LAN ISM band radios.