S1D13A04F00A100

Epson ICs
732-S1D13A04F00A100
S1D13A04F00A100

Mfr.:

Description:
Display Drivers & Controllers (QVGA) 320x240 LCD Controller @ 16bpp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 900   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.03 $19,827.00

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Display Drivers & Controllers
RoHS:  
S1D13A04
Controllers
LCD
- 40 C
+ 85 C
SMD/SMT
TQFP-128
Tray
Brand: Epson ICs
Moisture Sensitive: Yes
Operating Supply Current: 170 uA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 90
Subcategory: Driver ICs
Supply Voltage - Max: 2 V, 2.5 V
Supply Voltage - Min: 2 V, 2.5 V
Unit Weight: 503.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

LCD Display Drivers & Controllers

Epson LCD Display Drivers and Controllers support popular RISC processors and LCD panel types for complete flexibility. The controllers provide an independent display solution to the operating system for embedded applications such as mobile communications, hand-held PCs, office automation, and more.