S1D13706F00A200

Epson ICs
732-S1D13706F00A200
S1D13706F00A200

Mfr.:

Description:
Display Drivers & Controllers (QVGA) 320x240 LCD Controller @ 8bpp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 238

Stock:
238
Can Ship Immediately
On Order:
840
Expected 2026-08-26
Factory Lead-Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$29.05 $29.05
$23.78 $237.80
$21.65 $1,082.50
$20.82 $1,873.80
1,080 Quote

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Display Drivers & Controllers
RoHS:  
S1D13706
Controllers
LCD
- 40 C
+ 85 C
SMD/SMT
TQFP-100
Tray
Brand: Epson ICs
Moisture Sensitive: Yes
Operating Frequency: 33 MHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 90
Subcategory: Driver ICs
Supply Voltage - Max: 2.2 V, 3.6 V
Supply Voltage - Min: 1.8 V, 3 V
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

LCD Display Drivers & Controllers

Epson LCD Display Drivers and Controllers support popular RISC processors and LCD panel types for complete flexibility. The controllers provide an independent display solution to the operating system for embedded applications such as mobile communications, hand-held PCs, office automation, and more.