EA-ACC-012

Embedded Artists
924-EA-ACC-012
EA-ACC-012

Mfr.:

Description:
Processor Accessories IDC RIBBON CBL 85mm 10P - 10P/50 MIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3
Can Ship Immediately
On Order:
20
Expected 2026-02-23
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.10 $11.10

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Processor Accessories
RoHS:  
Brand: Embedded Artists
Packaging: Bulk
Product Type: Processor Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
EMBEDDED ARTISTS