X2S-FP-430

Elprotronic
715-X2S-FP-430
X2S-FP-430

Mfr.:

Description:
Programmers - Processor Based Flash Programmer for MSP430-MCU. USB and Ethernet. PoE. Current measurement down to 50nA. Data transfer up to 1MB/s. Quota and serialization. Standalone, GUI, DLL and script file. Image memory up to 24 MB. XstreamPro-Iso Adapter.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,021.45 $1,021.45

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
Flash Programmers
TI MSP430 MCUs
MSP430
1.2 V to 4 V
Brand: Elprotronic
Data Bus Width: 16 bit
Dimensions: 79 mm x 41 mm x 21 mm
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 300.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471900000
ECCN:
EAR99