D4C0206N

Electroswitch
690-D4C0206N
D4C0206N

Mfr.:

Description:
Rotary Switches 02-06POS/2P/1SECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 28

Stock:
28 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$86.33 $86.33
$83.52 $417.60
$80.28 $802.80
$77.43 $3,871.50

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position
1 Deck
2 Pole
1.5 A
28 VDC
125 VAC
60 deg
Non-Shorting
Solder Lug
Silver
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Unit Weight: 63.503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536509030
CNHTS:
8536500090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH