C4D0604N-A

Electroswitch
690-C4D0604N-A
C4D0604N-A

Mfr.:

Description:
Rotary Switches 02-04POS/6P/2 DECKS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 99

Stock:
99 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$84.52 $84.52
$72.26 $361.30
$63.60 $636.00
$51.80 $2,590.00
$39.71 $3,971.00
$38.64 $7,728.00

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
4 Position
2 Deck
3 Pole
500 mA
28 VDC
125 VAC
30 deg
Non-Shorting
Solder Lug
Silver
C4
Brand: Electroswitch
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 100
Subcategory: Switches
Voltage Rating: 125 VAC, 28 VDC
Unit Weight: 68.039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536509030
CNHTS:
8536500090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH