7812E

Electroswitch
690-7812E
7812E

Mfr.:

Description:
Industrial Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,475.99 $1,475.99
$1,454.18 $14,541.80
25 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Industrial Relays
RoHS:  
Panel Mount
Industrial Relays
Lockout Relay
Screw
SPDT
30 A
Screw
Latching
125 VDC
600 V
Silver (Ag)
Brand: Electroswitch
Product Type: Industrial Relays
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490050
TARIC:
8536490099
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH