7803E

Electroswitch
690-7803E
7803E

Mfr.:

Description:
Industrial Relays Series 24 Lock-out Relay, Manual-Reset LOR, 48-140VDC, 3 Decks, Trip Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1
Can Ship Immediately
On Order:
4
Expected 2026-04-10
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,538.50 $1,538.50
$1,369.56 $13,695.60

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Industrial Relays
RoHS:  
Panel Mount
Industrial Relays
Lockout Relay
Screw
SPDT
30 A
Screw
Latching
125 VDC
600 V
Silver (Ag)
24
Brand: Electroswitch
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490050
TARIC:
8536490099
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH