SDCH1V5020-220M-R

Eaton Electronics
704-SDCH1V5020-220MR
SDCH1V5020-220M-R

Mfr.:

Description:
Power Inductors - SMD SDCH1V5020, 22.0nH, 1.15A, 2 PADS, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,631

Stock:
3,631 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.675 $0.68
$0.563 $5.63
$0.52 $13.00
$0.434 $43.40
Full Reel (Order in multiples of 2500)
$0.262 $655.00
$0.249 $1,245.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
5020 metric
Semi-Shielded
22 uH
20 %
1.05 A
322 mOhms
1.15 A
- 40 C
+ 125 C
Standard
5 mm
5 mm
2 mm
Ferrite
SDCH
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Case Code - mm: 5020
Core Type: Thin Film
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 188 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SDCL & SDCH Semi-Shielded Power Inductors

Eaton Electronics SDCH and SDCL inductors are compact, high-current inductors designed for use in power supplies and voltage converters. They are magnetically semi-shielded, and utilize an NiZn ferrite core and structure. These inductors come in a variety of sizes and footprints, including both high-profile (SDCH) and low-profile (SDCL) form factors. Eaton SDCH and SDCL inductors are suitable for power applications in a variety of devices, both tethered and portable.

SDCx Semi-Shielded Inductors

Eaton SDCx Semi-Shielded Inductors provide a complete range of inductance and current ratings while delivering high power density, low core loss, and low DC resistance (DCR). These inductors are available in a wide variety of package sizes, and the SDCxA variant is automotive AEC-Q200 qualified. The high-precision embedded semi-shielded construction offers good performance and EMI immunity in automotive applications. Eaton SDCx Semi-Shielded Inductors are designed to deliver efficient operation, along with a balance of performance and cost.