RL1011-330-R

Eaton Electronics
704-RL1011-330-R
RL1011-330-R

Mfr.:

Description:
Power Inductors - Leaded 33uH 2.6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,203

Stock:
1,203 Can Ship Immediately
Quantities greater than 1203 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.93 $1.93
$1.64 $16.40
$1.49 $37.25
$1.34 $134.00
$1.23 $307.50
$1.17 $585.00
Full Reel (Order in multiples of 800)
$1.06 $848.00
$1.03 $2,472.00
$0.992 $4,761.60

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
9.5 mm x 10.5 mm
Unshielded
33.2 uH
10 %
2.13 A
70 mOhms
2.6 A
- 40 C
+ 125 C
7 MHz
Standard
PCB Mount
10.5 mm
9.5 mm
Ferrite
RL1011
Reel
Cut Tape
Application: Power
Brand: Eaton Electronics
Core Type: Drum
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99