MSMA1225R0400FGM

Eaton Electronics
504-MSMA1225R0400FGM

MSMA1225R0400FGM

Mfr.:

Description:
Current Sense Resistors - SMD MSMA, 1225 SIZE, 3 Watt, 40 mohm, 50 TCR MnCu Metal AEC-Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 4000   Multiples: 4000

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.534 $2,136.00

Similar Products

Product Attribute Attribute Value
Eaton
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
MSMA
40 mOhms
3 W
1 %
50 PPM / C
1225 (Reversed)
3263 (Reversed)
3.2 mm (0.126 in)
6.4 mm (0.252 in)
0.9 mm (0.035 in)
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Eaton Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Metal Strip Resistor