MSMA1206R0250FCM

Eaton Electronics
504-MSMA1206R0250FCM

MSMA1206R0250FCM

Mfr.:

Description:
Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 25 mohm, 50 TCR MnCu Metal AEC-Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,326

Stock:

4,326 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.625 $0.63
$0.404 $4.04
$0.303 $7.58
$0.271 $27.10
$0.23 $57.50
$0.207 $103.50
$0.186 $186.00
Full Reel (Order in multiples of 5000)
$0.139 $695.00
$0.13 $1,300.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Eaton
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MSMA
25 mOhms
1 W
1 %
50 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.75 mm (0.03 in)
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Eaton Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Metal Strip Resistor