MPIA4020V2-220-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 22uH 1.65A 402mOhms AEC-Q200
In Stock: 2,894
-
Stock:
-
2,894 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
21 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $3.48 | $3.48 | |
| $2.96 | $29.60 | |
| $2.73 | $68.25 | |
| $2.04 | $204.00 | |
| $1.98 | $495.00 | |
| $1.86 | $930.00 | |
| $1.75 | $1,750.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $1.67 | $5,010.00 | |
| $1.66 | $9,960.00 | |
Datasheet
Design Tools
PCN
Technical Resources
- CAHTS:
- 8504500000
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Canada
