HCM1A1707V2-4R7-R

Eaton Electronics
504-HCM1A1707V24R7-R

HCM1A1707V2-4R7-R

Mfr.:

Description:
Power Inductors - SMD IND MP 4.7uH 27A 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:

20 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 200)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.64 $5.64
$4.48 $44.80
$4.07 $101.75
$3.92 $196.00
$3.66 $366.00
Full Reel (Order in multiples of 200)
$3.45 $690.00
$3.26 $1,304.00
$2.96 $2,960.00
$2.90 $6,960.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
17.15 mm x 17.15 mm x 3.2 mm
Shielded
4.7 uH
20 %
18 A
4.72 mOhms
27 A
- 55 C
+ 155 C
12 MHz
Standard
17.45 mm
17.15 mm
7 mm
Alloy Powder
AEC-Q200
HCM1AV2
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz