DRA125-1R5-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 1.5uH 18.4A 0.0033ohms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 600) | ||
| $2.38 | $1,428.00 | |
Similar Products
Datasheet
Design Tools
PCN
Technical Resources
- CAHTS:
- 8504500000
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Canada
