DR124-6R8-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 6.8uH 6.5A 18mOhms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
25 Weeks Estimated factory production time.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.35 | $1.35 | |
| $1.11 | $11.10 | |
| $0.91 | $91.00 | |
| $0.904 | $226.00 | |
| $0.806 | $403.00 | |
| Full Reel (Order in multiples of 750) | ||
| $0.732 | $549.00 | |
| $0.711 | $1,599.75 | |
Similar Products
- CAHTS:
- 8504500000
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Canada
