CTX250-2-52-R

Eaton Electronics
704-CTX250-2-52-R
CTX250-2-52-R

Mfr.:

Description:
Power Inductors - Leaded 250uH 4.2A 0.0833ohm Vertical Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.51 $14.51
$12.32 $123.20
$10.80 $270.00
$10.49 $472.05
$10.21 $918.90
$9.98 $2,694.60
$9.83 $5,308.20
$9.81 $10,153.35

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
251.1 uH
20 %
4.2 A
83.3 mOhms
- 40 C
+ 75 C
Standard
PCB Mount
19 mm
Iron Powder
LCPI
Bulk
Application: Power
Brand: Eaton Electronics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 45
Subcategory: Inductors, Chokes & Coils
Unit Weight: 114 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99