SL-LED230-R

Eaton Electrical
504-SL-LED230-R
SL-LED230-R

Mfr.:

Description:
Tower Lights - Assembled LAMPS, LENSES AND SOCKETS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$523.62 $523.62

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Lights - Assembled
Red
1 Color
230 VAC/240 VAC
IP66
Brand: Eaton Electrical
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illuminated: Illuminated
Lamp Type: LED
Number of Segments: 1 Segment
Product: Tower Lights
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99