M22-WRLK3-R

Eaton Electrical
504-M22-WRLK3-R
M22-WRLK3-R

Mfr.:

Description:
Control Switches ILL 3-POS MTN SEL SWTCH SIL-BZL RED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$51.28 $51.28
$46.31 $463.10
$44.94 $1,123.50
$43.07 $2,153.50
$41.77 $4,177.00
$40.39 $10,097.50
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Control Switches
Illuminated
Red
Knob
Panel Mount
IP66
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Life: 100000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Selector Switches
Series: M22
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509065