EAC105SP

Eaton Electrical
504-EAC105SP
EAC105SP

Mfr.:

Description:
Current Sensors - Industrial PWR SENSOR,CURRENT,SPLIT,AC,0-5VDC,50A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2
Can Ship Immediately
On Order:
2
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$438.63 $438.63
$382.59 $1,912.95
$362.17 $3,621.70
$344.08 $8,602.00
$343.37 $17,168.50
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Sensors - Industrial
10 A, 20 A, 50 A
Open Loop
100 ms
0.25 %
50 Hz to 60 Hz
Brand: Eaton Electrical
Core Size: 21.6 mm
Isolation Voltage: 1.27 kVAC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Output Type: Analog
Output Voltage: 0 VDC to 5 VDC
Product Type: Industrial Current Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Top Terminal
Unit Weight: 113.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99