D2RF2T1

Eaton Electrical
504-D2RF2T1

D2RF2T1

Mfr.:

Description:
General Purpose Relays D2 RELAY DPDT 12A 12A, COIL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16

Stock:

16 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$54.75 $54.75
$48.51 $970.20
$46.95 $2,817.00
$45.03 $4,503.00
$43.08 $11,200.80
500 Quote

Product Attribute Attribute Value
Eaton
Product Category: General Purpose Relays
General Purpose Relays
Cube
24 VDC
DPDT
12 A
Plug In
Socket
2 in
1.2 in
1 in
Brand: Eaton Electrical
IP Rating: IP40
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 45.359 g