12BH331/C-GR

Eagle Plastic Devices
12BH331/C-GR
12BH331/C-GR

Mfr.:

Description:
Battery Enclosures 3XAA 6" LDS COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,549

Stock:
5,549 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.13 $3.13
$2.65 $132.50
$2.29 $229.00
$2.09 $1,045.00
$1.94 $1,940.00
$1.71 $3,420.00
$1.53 $7,650.00
$1.46 $14,600.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Battery Enclosures
RoHS:  
Battery Enclosures
AA
3 Battery
Wire Leads
Black
Acrylonitrile Butadiene Styrene (ABS)
Brand: Eagle Plastic Devices
Contact Plating: Nickel Plating
Number of Contacts: 6 Contact
Packaging: Bulk
Product Type: Battery Enclosures
Series: 12BH
Factory Pack Quantity: 50
Subcategory: Battery
Type: Battery Clips
Unit Weight: 21.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
CNHTS:
8538900000
USHTS:
8536908585
JPHTS:
853690000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Eagle Plastic Devices Battery Holders and Battery Snaps

The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES