LCP12A-50-5K

ETI Systems
882-LCP12A-50-5K
LCP12A-50-5K

Mfr.:

Description:
Linear Displacement Sensors 0.7W 5Kohms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$256.08 $256.08
$214.37 $2,143.70
$196.85 $3,937.00
$189.22 $9,461.00
100 Quote

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Linear Displacement Sensors
RoHS:  
REACH - SVHC:
Brand: ETI Systems
Packaging: Bulk
Product Type: Linear Displacement Sensors
Resistance: 5 kOhms
Series: LCP12
Factory Pack Quantity: 10
Subcategory: Sensors
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533310000
CNHTS:
8533400000
USHTS:
8533310000
JPHTS:
8533310004
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99

FEATURED PRODUCTS
ETI SYSTEMS