B84771A3003A000

EPCOS / TDK
871-B84771A3003A000
B84771A3003A000

Mfr.:

Description:
AC Power Entry Modules IEC INLET FILTER 3A 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 41

Stock:
41 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.96 $16.96
$15.27 $152.70
$14.38 $359.50
$14.01 $840.60
$13.64 $1,636.80
$12.17 $3,651.00
$11.42 $6,166.80
$10.45 $10,659.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
3 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-20
Standard
B84771A
Bulk
Brand: EPCOS / TDK
Depth: 44.5 mm
Inductance: 2.5 mH
Length: 31 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Width: 24 mm
Part # Aliases: B84771A3003A
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
TARIC:
8548909099
ECCN:
EAR99

2-Line IEC Inlet Filters

EPCOS 2-line IEC Inlet Filters offer a 1A to 20A current range and various termination styles. These cost-optimized inlets are designed for rated current without de-rating and feature high-temperature stability. The filters are available with or without a discharge resistor and as medical types. Easy installation is provided due to the compact design of the filters.