B82471A1104K000

EPCOS / TDK
871-B82471A1104K
B82471A1104K000

Mfr.:

Description:
Power Inductors - SMD 100uH 0.6A 20 % 5.6x5.6mm SMD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
100 uH
10 %
520 mA
700 mOhms
Standard
5.6 mm
5.6 mm
4.9 mm
Ferrite
AEC-Q200
B82471A1
Reel
Cut Tape
MouseReel
Application: Power
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: B82471A1104K
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99