B72580E0170K062

EPCOS / TDK
871-B72580E0170K062
B72580E0170K062

Mfr.:

Description:
Varistors 1812 17Vrms 800A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,448

Stock:
1,448 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.74 $1.74
$1.13 $11.30
$1.00 $100.00
$0.936 $234.00
$0.905 $452.50
$0.795 $795.00
Full Reel (Order in multiples of 1500)
$0.794 $1,191.00
$0.764 $2,292.00
$0.733 $6,597.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
17 VAC
22 VDC
27 V
44 V
800 A
2.7 J
4000 pF
- 55 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Height: 2.5 mm
Length: 4.5 mm
Product Type: Varistors
Factory Pack Quantity: 1500
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressor
Width: 3.2 mm
Part # Aliases: B72580E170K62
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
BRHTS:
85334012
ECCN:
EAR99

CT Multilayer Varistors

EPCOS CT Series Multilayer Varistors offer surge current up to 1200A, bidirectional protection, no derating up to +125ºC, and fast response (<0.5ns). EPCOS CT Series Multilayer Varistors are suitable for lead-free soldering and are RoHS-compatible. Applications include ESD protection in mobile phones, cordless phones, accessories, data bus applications, control electronics, detectors and sensors, touch screens, plug-in cards, and remote controls.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Ceramic Transient Varistors

TDK EPCOS Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.