B72500D0050H160

EPCOS / TDK
871-B72500D0050H160
B72500D0050H160

Mfr.:

Description:
Varistors 0603 5.6V Ceradiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,025

Stock:
23,025 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.155 $0.16
$0.078 $0.78
$0.065 $6.50
Full Reel (Order in multiples of 4000)
$0.064 $256.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
SMD Disc Varistor, 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
5.6 VDC
150 V
0.9 pF
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Tradename: CeraDiode
Part # Aliases: B72500D50H160
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
85333999
BRHTS:
85334012
ECCN:
EAR99

Basic Control Circuit Solutions

TDK offers a wide range of components ideally suited for the design and development of control circuits for motor control, DC to DC boost, and pulse width modulation (PWM). These components include a wide range of general passive devices, including signal inductors, signal transformers, magnetics, chokes, common-mode filters, aluminum electrolytic capacitors, film capacitors, SMD varistors, and surge arresters.

Modbus Products

TDK Corporation offers a wide range of EPCOS and TDK brand components ideal for the design and development of Modbus circuits. Modbus is the standard serial communication protocol used throughout many industries to transmit and collect data from one electronic device to another. The Modbus protocol is commonly used in the design of the Industrial Internet of Things (IIoT). TDK components for Modbus-related applications feature a wide range of general passive devices such as signal inductors, common-mode filters, signal transformers, inductors, chokes, aluminum electrolytic capacitors, SMD varistors, and surge arresters. A full range of sensors and sensor systems are available for specific Modbus sensor requirements.

Ceramic Transient Varistors

TDK EPCOS Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.