B67345B0010X027

EPCOS / TDK
871-B67345B0010X027
B67345B0010X027

Mfr.:

Description:
Ferrite Cores & Accessories U93/76/20-N27

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 38

Stock:
38 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$33.23 $33.23
$19.73 $157.84
$18.68 $1,046.08

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
U93/76/20- Large Size
Ferrite Cores
Ungapped
UU Core
93 x 76 x 20
3.6 uH
UI 93 Core Set
N27
Bulk
Brand: EPCOS / TDK
Inside Height: 48 mm
Inside Length: 34.6 mm
Outside Height: 20 mm
Outside Length: 93 mm
Outside Width: 76 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 8
Subcategory: Ferrites
Part # Aliases: B67345B 10X 27
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504909090
USHTS:
8504909610
TARIC:
8504909990
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Large-Size Ferrite Cores

EPCOS / TDK Large-Size Ferrite Cores optimize the magnetic design for efficiency and thermal performance. Various cores provided include E, U, I, PM, and PQ in N27, N87, N88, N92, N95, and N97 ferrite cores. These large-size ferrite cores provide higher power ratings due to bigger air gaps, thicker wires for higher currents, and low loss ratings with high operating temperature ranges. EPCOS / TDK Large-Size Ferrite Cores are suitable for industrial applications, including motor drives, EV charging stations, and other renewable energy applications.