B59102R0130A010

EPCOS / TDK
871-B59102R0130A010
B59102R0130A010

Mfr.:

Description:
PTC Thermistors 130C 400V 105ohms PTC for Heating Apps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,775

Stock:
4,775 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.63 $1.63
$1.54 $15.40
$1.44 $36.00
$1.38 $69.00
$1.32 $132.00
$1.16 $580.00
$1.05 $945.00
$0.946 $2,554.20

Product Attribute Attribute Value Select Attribute
TDK
Product Category: PTC Thermistors
RoHS:  
Heater Element Rectangular shape
700 Ohms
50 %
Clamp Mount
Pressure Contacts
- 40 C
+ 100 C
Tray
Brand: EPCOS / TDK
Height: 2 mm
Length: 35 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 900
Subcategory: Thermistors
Voltage: 230 V
Width: 6.2 mm
Part # Aliases: B59102R130A10
Unit Weight: 2.470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
CNHTS:
8533290000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

Design Kits

EPCOS Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for their applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. EPCOS Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

PTC Thermistors

EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.