B57237S0220M051

EPCOS / TDK
871-B57237S0220M051
B57237S0220M051

Mfr.:

Description:
Inrush Current Limiters S 237/22 M51

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,060

Stock:
3,060 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.71 $1.71
$1.58 $15.80
$1.30 $65.00
$1.20 $120.00
$1.08 $270.00
$1.01 $505.00
Full Reel (Order in multiples of 1000)
$0.874 $874.00
$0.77 $1,540.00
$0.727 $3,635.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
REACH - SVHC:
PCB Mount
Radial
2.8 A
115 VAC, 230 VAC
22 Ohms
20 %
15 mm
7 mm
0.8 mm
7.5 mm
- 55 C
+ 170 C
Reel
Cut Tape
NTC THERMISTOR ICL, S237 15mm
Brand: EPCOS / TDK
Dissipation Factor DF: 17 mW/K
Power Rating: 3.1 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57237S220M51
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99