B57153S0150M000

EPCOS / TDK
871-B57153S0150M000
B57153S0150M000

Mfr.:

Description:
Inrush Current Limiters S 153/15 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,645

Stock:
9,645 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.822 $0.82
$0.753 $7.53
$0.625 $31.25
$0.577 $57.70
$0.519 $129.75
$0.479 $239.50
$0.429 $429.00
$0.381 $762.00
$0.357 $1,785.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
1.8 A
115 VAC, 230 VAC
15 Ohms
20 %
8.5 mm
6 mm
0.6 mm
5 mm
- 55 C
+ 170 C
Bulk
NTC THERMISTOR ICL, S153 8.5mm
B Parameter: 2900 K
Brand: EPCOS / TDK
Dissipation Factor DF: 8 mW/K
Power Rating: 1.4 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57153S150M
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
CNHTS:
8533400000
TARIC:
8533290000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99