B57153S0100M054

EPCOS / TDK
871-B57153S100M54
B57153S0100M054

Mfr.:

Description:
Inrush Current Limiters 10 Ohms 2amp 2800k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,563

Stock:
10,563 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.791 $0.79
$0.746 $7.46
$0.665 $33.25
$0.639 $63.90
$0.605 $151.25
$0.581 $290.50
Full Ammo Pack (Order in multiples of 1000)
$0.544 $544.00
$0.484 $968.00
$0.456 $2,280.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
REACH - SVHC:
PCB Mount
Radial
2 A
115 VAC, 230 VAC
10 Ohms
20 %
8.5 mm
6 mm
0.6 mm
5 mm
- 55 C
+ 170 C
Ammo Pack
NTC THERMISTOR ICL, S153 8.5mm
B Parameter: 2800 K
Brand: EPCOS / TDK
Dissipation Factor DF: 8 mW/K
Power Rating: 1.4 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57153S100M54
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99