B43707B5338M600

EPCOS / TDK
871-B43707B5338M600
B43707B5338M600

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Screw Terminal Screw Terminals 3300uF 450V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$64.96 $3,248.00

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminum Electrolytic Capacitors - Screw Terminal
RoHS:  
3300 uF
450 VDC
64.3 mm
96.7 mm
High Reliability Electrolytic Capacitors
12000 Hour
20 %
11 A
- 25 C
+ 85 C
B43707
Bulk
Brand: EPCOS / TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: High Voltage Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Screw Terminal Aluminum Electrolytic Capacitors

EPCOS / TDK Screw Terminal Aluminum Electrolytic Capacitors offer a 200VDC to 600VDC voltage range, 680µF to 33,000µF rated capacitance, and 34A to 100A current range. These capacitors feature poles with screw-terminal connections, high reliability, and high ripple current capability. EPCOS / TDK Screw Terminal Aluminum Electrolytic Capacitors have aluminum case construction and are insulated with a PVC sleeve. 

B437x7 Ultra Compact Aluminum Capacitors

EPCOS / TDK B437x7 Ultra Compact Aluminum Capacitors offer a 400VDC voltage rating and 1800µF to 22,000µF capacitance range with a B43727 threaded stud-mount termination style available. These ultra-compact capacitors use an all-welded construction that ensures reliable electrical contact and come in a 51.6mm to 90mm diameter range. EPCOS / TDK B437x7 Ultra Compact Aluminum Capacitors are ideal for solar inverters, professional power supplies, and uninterruptible power supply (UPS) applications.