B43640A9687M000

EPCOS / TDK
871-B43640A9687M000
B43640A9687M000

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC STD 6.3mm Term

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 625

Stock:
625 Can Ship Immediately
Factory Lead-Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.13 $19.13
$13.98 $139.80
$11.76 $588.00
$11.75 $940.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS:  
680 uF
400 VDC
30 mm (1.181 in)
50 mm (1.969 in)
10 mm (0.394 in)
Long Life Aluminum Electrolytic Capacitors
2000 Hour
20 %
2.36 A
160 mOhms
- 40 C
+ 105 C
2 Pin
B43460
Bulk
Brand: EPCOS / TDK
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 80
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Long Life Capacitors
Part # Aliases: B43640A9687M
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99