B43508E2477M000

EPCOS / TDK
871-B43508E2477M000
B43508E2477M000

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Snap In 250VDC 470uF 20% PVC STD 6.3mm Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 862

Stock:
862 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.82 $10.82
$6.42 $64.20
$6.03 $301.50
$5.55 $555.00
$5.30 $2,544.00
$5.07 $5,678.40
$5.05 $10,504.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS:  
470 uF
250 VDC
22 mm (0.866 in)
40 mm (1.575 in)
10 mm (0.394 in)
Long Life Aluminum Electrolytic Capacitors
3000 Hour
20 %
1.49 A
250 mOhms
- 40 C
+ 105 C
2 Pin
Bulk
Brand: EPCOS / TDK
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 160
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Long Life Capacitors
Part # Aliases: B43508E2477M
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

DC Link Capacitors

EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.