B43305A5477M000

EPCOS / TDK
871-B43305A5477M000
B43305A5477M000

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC 6.3mm Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 153

Stock:
153 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.24 $26.24
$19.42 $194.20
$16.03 $801.50
$15.72 $1,257.60
$15.70 $8,792.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS:  
470 uF
450 VDC
30 mm (1.181 in)
45 mm (1.772 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
2000 Hour
20 %
2.51 A
290 mOhms
- 40 C
+ 85 C
2 Pin
B43305
Bulk
Brand: EPCOS / TDK
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 80
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Aluminum Electrolytic Capacitors Snap-in Capacitors
Part # Aliases: B43305A5477M
Unit Weight: 50.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99